- RS庫存編號:
- 451-221P
- 製造零件編號:
- LR W5AP-KZMX-1-0
- 製造商:
- OSRAM Opto Semiconductors
此產品已停售
- RS庫存編號:
- 451-221P
- 製造零件編號:
- LR W5AP-KZMX-1-0
- 製造商:
- OSRAM Opto Semiconductors
法例與合規
產品詳細資訊
OSRAM Diamond DRAGON Series LEDs
The Diamond DRAGON series, from OSRAM Opto Semiconductors, are bright, single-chip LEDs. They sit between the 3W Platinum DRAGON and the 10W OSTAR LEDs. The Diamond DRAGON LEDs are available in a variety of colour options and offer a high light output. With good thermal management and durability, the Diamond DRAGON LEDs are ideal for a wide range of applications.
Suitable applications for the Diamond DRAGON LEDs include; exterior and interior automotive lighting, backlighting (illuminated advertising and general lighting), indoor residential lighting and outdoor architectural lighting.
Suitable applications for the Diamond DRAGON LEDs include; exterior and interior automotive lighting, backlighting (illuminated advertising and general lighting), indoor residential lighting and outdoor architectural lighting.
Features of the Diamond DRAGON LEDs:
- 8.1 x 7.1 x 2.9 mm package size
- Viewing angle 140°
- High junction temperature: up to 175°
- Low thermal resistance
- High max forward current: up to 2A
- High efficiency
- 8.1 x 7.1 x 2.9 mm package size
- Viewing angle 140°
- High junction temperature: up to 175°
- Low thermal resistance
- High max forward current: up to 2A
- High efficiency
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.