- RS庫存編號:
- 137-2138
- 製造零件編號:
- NV4W144ART-5070
- 製造商:
- Nichia
可供預購。
已增加
單價 个(每托盘 2 )
HK$72.29
單位 | Per unit | Per Pack* |
2 - 374 | HK$72.29 | HK$144.58 |
376 - 748 | HK$70.70 | HK$141.40 |
750 + | HK$69.18 | HK$138.36 |
* 參考價格 |
- RS庫存編號:
- 137-2138
- 製造零件編號:
- NV4W144ART-5070
- 製造商:
- Nichia
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Nichia 144A Series LEDs
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
規格
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3030 (1212) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 12.8 V |
Luminous Intensity | 351 cd |
Number of Pins | 2 |
Luminous Flux | 1290 lm |
Lens Shape | Rectangle |
Lens Finish | Diffused |
Forward Current | 1500mA |
Colour Temperature | 5000K |
Dimensions | 5 x 5 x 3.15mm |