- RS庫存編號:
- 137-2229
- 製造零件編號:
- NVSW319AT-5070
- 製造商:
- Nichia
可供預購。
已增加
單價 个(每托盘 5 )
HK$20.594
單位 | Per unit | Per Pack* |
5 - 870 | HK$20.594 | HK$102.97 |
875 - 1745 | HK$20.142 | HK$100.71 |
1750 + | HK$19.708 | HK$98.54 |
* 參考價格 |
- RS庫存編號:
- 137-2229
- 製造零件編號:
- NVSW319AT-5070
- 製造商:
- Nichia
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Nichia 319A Series LEDs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
規格
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.3 V |
Luminous Intensity | 126 cd |
Number of Pins | 3 |
Luminous Flux | 474 lm |
Lens Shape | Rectangle |
Lens Finish | Diffused |
Dimensions | 3.5 x 3.5 x 2.1mm |
Colour Temperature | 5000K |
Forward Current | 2000mA |