- RS庫存編號:
- 165-4474
- 製造零件編號:
- KP-2012ZGC
- 製造商:
- Kingbright
當前暫無庫存,可於2024/9/16發貨,3 工作日送達。
已增加
單價 个(每带 2000 )
HK$2.575
單位 | Per unit | Per Reel* |
2000 - 2000 | HK$2.575 | HK$5,150.00 |
4000 - 6000 | HK$2.51 | HK$5,020.00 |
8000 + | HK$2.472 | HK$4,944.00 |
* 參考價格 |
- RS庫存編號:
- 165-4474
- 製造零件編號:
- KP-2012ZGC
- 製造商:
- Kingbright
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Kingbright
規格
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 2012 (0805) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 4.1 V |
Luminous Intensity | 400 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 525 nm |
Lens Colour | Clear |
Forward Current | 25mA |
Dimensions | 2 x 1.25 x 1.1mm |