ams OSRAM 2.95 V Green High Power LED 1010 Surface Mount OSLON Pure 1010 GG VJLPE1.F3-MTNQ-G2G3-1-700-R18
- RS庫存編號:
- 215-5761
- Distrelec 貨號:
- 304-39-713
- 製造零件編號:
- GG VJLPE1.F3-MTNQ-G2G3-1-700-R18
- 製造商:
- ams OSRAM
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 5 件)*
HK$79.22
訂單超過 HK$250.00 免費送貨
正在逐步停售
- 最終 290 個,準備發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 145 | HK$15.844 | HK$79.22 |
| 150 - 295 | HK$15.498 | HK$77.49 |
| 300 + | HK$15.164 | HK$75.82 |
* 參考價格
- RS庫存編號:
- 215-5761
- Distrelec 貨號:
- 304-39-713
- 製造零件編號:
- GG VJLPE1.F3-MTNQ-G2G3-1-700-R18
- 製造商:
- ams OSRAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ams OSRAM | |
| Product Type | High Power LED | |
| LED Colour | Green | |
| Package Type | 1010 | |
| Maximum Forward Current | 1000mA | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.95V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 270 lm | |
| Lens Dimensions | 1.075 x 0.23 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Lens Colour | Green | |
| Series | OSLON Pure 1010 | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ams OSRAM | ||
Product Type High Power LED | ||
LED Colour Green | ||
Package Type 1010 | ||
Maximum Forward Current 1000mA | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Forward Voltage 2.95V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 270 lm | ||
Lens Dimensions 1.075 x 0.23 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Lens Colour Green | ||
Series OSLON Pure 1010 | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
This OSLON Pure 1010 Green coloured LED, with wavelength of 566 nm, is the most compact high power chip-scale package LED with high performance, superior robustness and long lifetime.
Used in medical illumination
相关链接
- ams OSRAM 3.2 V White LED 1010 Surface Mount OSLON Pure 1010 GW VJLPE1.CM-JGLS-A737-1
- ams OSRAM 2.8 V Green High Power LED 1010 Surface Mount OSLON Pure 1010 GT VJLPE1.13-MPMS-36-1-700-R18
- ams OSRAM 2.8 V Green High Power LED 1010 Surface Mount OSLON Pure 1010
- Intelligent LED Solutions ILH-OP04-PCGR-SC221-WIR200. OSLON Pure 1010 4 PowerStar LED Circular Array 4-LEDs Phosphor
- Intelligent LED Solutions ILH-OP04-NW90-SC221-WIR200. OSLON Pure 1010 4 PowerStar LED Circular Array 4-LEDs Neutral
- Intelligent LED Solutions ILH-OP01-NW90-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Neutral
- Intelligent LED Solutions ILH-OP01-PCGR-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Phosphor
- Intelligent LED Solutions ILH-OP04-TRGR-SC221-WIR200. OSLON Pure 1010 4 PowerStar LED Circular Array 4-LEDs Green LED