ams OSRAM 3.5 V White LED SMD Ceramic Surface Mount KW CSLPM1.TG KW CSLPM1.TG-8N7P-EBVF46FCBB46-15B5

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 包,共 5 件)*

HK$156.80

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 590 個,準備發貨

單位
每單位
每包*
5 - 45HK$31.36HK$156.80
50 - 95HK$30.78HK$153.90
100 - 245HK$30.24HK$151.20
250 - 495HK$29.70HK$148.50
500 +HK$29.16HK$145.80

* 參考價格

包裝方式:
RS庫存編號:
238-1472
製造零件編號:
KW CSLPM1.TG-8N7P-EBVF46FCBB46-15B5
製造商:
ams OSRAM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ams OSRAM

LED Colour

White

Product Type

LED

Package Type

SMD Ceramic

Maximum Forward Current

5000mA

Mount Type

Surface Mount

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

3.5V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

400 to 630 lm

Lens Dimensions

1.59 x 1.25 mm

Standards/Approvals

RoHS

Series

KW CSLPM1.TG

Automotive Standard

No

The OSRAM Opto Semiconductors OSRAM OSTAR® projection compact light source with isolated heat sink for improved heat dissipation and high current chip technology for increased light output. It can be used in applications such as stage lighting.

Package white molded SMD ceramic package

Chip technology UX:3

Typical radiation 120° (Lambertian emitter)

Colour white

Corrosion robustness Class 3A

ESD 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)

相关链接