- RS庫存編號:
- 406-5562
- 製造零件編號:
- PY1111C
- 製造商:
- Stanley Electric
120 現貨庫存,可於3工作日發貨。
單價 个(每托盘 5 )
HK$0.884
單位 | Per unit | Per Pack* |
5 + | HK$0.884 | HK$4.42 |
* 參考價格 |
- RS庫存編號:
- 406-5562
- 製造零件編號:
- PY1111C
- 製造商:
- Stanley Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Stanley Electric 1111C Series 1608 Package LEDs
The 1111C series of LEDs, from Stanley Electric, are rectangular with a flat top. They are in the standard 1608 package with a milky white resin. Ideal applications for the 1111C series include; communication machines and electrical household appliances.
Dimensions 1.6 x 0.8 x 0.7 mm
White resin
White resin
Visible Light LEDs, Stanley Electric
規格
Attribute | Value |
---|---|
LED Colours | Yellow-Green |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.8 V |
Luminous Intensity | 11.7 mcd |
Number of Pins | 2 |
Viewing Angle | 146 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 572 nm |
Dimensions | 1.6 x 0.8 x 0.7mm |
Lens Colour | Clear |