- RS庫存編號:
- 713-3930
- 製造零件編號:
- NSPG320C
- 製造商:
- Nichia
105 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$7.278
單位 | Per unit | Per Pack* |
5 - 20 | HK$7.278 | HK$36.39 |
25 - 120 | HK$7.06 | HK$35.30 |
125 - 495 | HK$6.842 | HK$34.21 |
500 - 1245 | HK$6.696 | HK$33.48 |
1250 + | HK$6.55 | HK$32.75 |
* 參考價格 |
- RS庫存編號:
- 713-3930
- 製造零件編號:
- NSPG320C
- 製造商:
- Nichia
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Nichia 300C, 310C and 320C Series LEDs
The 300C, 310C and 320C LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 3mm (T-1) package with a clear lens. Available in both colour or cool and warm white options, the 3x0C series are suitable for applications such as portable light, signage and decorative lighting.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
規格
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Luminous Intensity | 6.1 cd |
Number of Pins | 2 |
Viewing Angle | 45 ° |
Lens Shape | Round |
Lens Colour | Clear |
Dimensions | 3 x 5mm |