LEDs - Light Emitting Diodes
LEDs
ROHM2.1 V Green LED 4 mm Through Hole, SLI-430MGTB7
RS庫存編號:
752-6596
製造零件編號:
SLI-430MGTB7
製造商:
ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有LEDs
10 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每托盘 10 )
HK$1.787
單位
每單位
每包*
10 - 10
HK$1.787
HK$17.87
20 - 40
HK$1.715
HK$17.15
50 +
HK$1.642
HK$16.42
* 參考價格
RS庫存編號:
752-6596
製造零件編號:
SLI-430MGTB7
製造商:
ROHM
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
SLI-430MG
相容
符合聲明
COO (Country of Origin):
JP
ROHM Through Hole SLD-430/SLI-430 Series LEDs
The SLD-430/SLI-430 series, from ROHM Semiconductor, are through hole LEDs with an oval lens. The SLD-430/SLI-430 offer a wide viewing angle and an increased central luminosity from condensing the lights in side ways.
Visible Light LEDs, ROHM Semiconductor
Attribute
Value
LED Colours
Green
Package Type
4 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.1 V
Luminous Intensity
120 mcd
Number of Pins
2
Viewing Angle
140 °
Lens Shape
Oval
Dominant Wavelength
570 nm
Lens Colour
Green
Dimensions
4.25 x 5mm