- RS庫存編號:
- 829-4250
- 製造零件編號:
- NSDW510GS-K1-B-P9-P11
- 製造商:
- Nichia
此產品已停售
- RS庫存編號:
- 829-4250
- 製造零件編號:
- NSDW510GS-K1-B-P9-P11
- 製造商:
- Nichia
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Nichia 500G, 510G and 520G Series LEDs
The 5x0G family, from Nichia, are white through-hole LEDs.The 500G, 510G and 520G LEDs have a clear 5mm (T-1 3/4) round package. They are designed for applications including; portable light equipment, decorative lighting and signage.
Features of the 5x0G LEDs:
Through-hole mounted
5mm (T-1 3/4) clear package
Viewing angle 500G: 15°
Viewing angle 510G: 32°
Through-hole mounted
5mm (T-1 3/4) clear package
Viewing angle 500G: 15°
Viewing angle 510G: 32°
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
規格
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 3.4 V |
Number of Pins | 2 |
Luminous Flux | 25.5 lm |
Lens Shape | Dome |
Dominant Wavelength | 450 nm |
Dimensions | 30.6 x 5.3mm |
Lens Colour | Clear |