- RS庫存編號:
- 830-5079
- 製造零件編號:
- ASMB-MTB1-0A3A2
- 製造商:
- Broadcom
此產品已停售
- RS庫存編號:
- 830-5079
- 製造零件編號:
- ASMB-MTB1-0A3A2
- 製造商:
- Broadcom
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Avago ASMB-xxxx Series LEDs
The ASMB series, from Avago Technologies, are PLCC-4 tricolour black surface mount (SMT) LEDs. Their wide viewing angle and built in reflector increases the intensity of light output. The ASMB LED's black top surface provides a better contrast, particularly in full colour display. The ASMB series are ideal for use in interior electronic sign applications.
Standard PLCC-4 package (Plastic Leaded Chip Carrier)
LED package with diffused silicone encapsulation
Using AlInGaP and InGaN dice technologies
Typical viewing angle at 110° / 115°
Compatible with reflow soldering process
LED package with diffused silicone encapsulation
Using AlInGaP and InGaN dice technologies
Typical viewing angle at 110° / 115°
Compatible with reflow soldering process
Visible Light LEDs, Avago Technologies
規格
Attribute | Value |
---|---|
LED Colours | RGB |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 3 |
Forward Voltage | 2.1 V, 3.1 V |
Luminous Intensity | 1.6 cd |
Number of Pins | 4 |
Viewing Angle | 115 ° |
Lens Shape | Round |
Dominant Wavelength | 470 / 530 / 625 nm |
Dimensions | 3.2 x 2.8 x 1.8mm |