- RS庫存編號:
- 890-2165
- 製造零件編號:
- 598-8070-102F
- 製造商:
- Dialight
此產品已停售
- RS庫存編號:
- 890-2165
- 製造零件編號:
- 598-8070-102F
- 製造商:
- Dialight
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Dialight 598 Series LEDs - 0603 Package
The 598 series, from Dialight are Micro LED® surface mount (SMT) LEDs. This family of LEDs come in the standard 0603 package with a 140° wide viewing angle. These single colour LEDs are available in a variety of colour options.
Features of the 598 series:
- Industry standard 0603 package
- Viewing angle: 140°
- Single colour
- Compatible with automatic placement equipment
- Water clear lens
- Operating temperature: -30°C to + 85°C
- Industry standard 0603 package
- Viewing angle: 140°
- Single colour
- Compatible with automatic placement equipment
- Water clear lens
- Operating temperature: -30°C to + 85°C
Visible Light LEDs, Dialight
規格
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Luminous Intensity | 40 mcd |
Number of Pins | 2 |
Viewing Angle | 140 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 566 nm |
Lens Finish | Clear |
Lens Colour | Clear |
Forward Current | 25mA |
Dimensions | 1.6 x 0.8 x 0.7mm |