Sensata / Cynergy3 ILLS Series Pressure Level Transmitter, 0.5-4.5V Output, Cable, Stainless Steel Body
- RS庫存編號:
- 869-7671
- 製造零件編號:
- ILLS-G1000-D-015
- 製造商:
- Sensata / Cynergy3
此產品已停售
- RS庫存編號:
- 869-7671
- 製造零件編號:
- ILLS-G1000-D-015
- 製造商:
- Sensata / Cynergy3
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
ILLS Submersible Level Transmitter
Submersible level sensors are a simple reliable way of measuring the level of liquids such as water, oils and fuel. Typical applications include Static tank level, rainwater harvesting, IBC tote or pallet tank, container and chamber level. Submersible level sensors provide stable, reliable and repeatable measurements in situations when other level sensing technologies are impractical or not accurate enough. These sensors use piezo-resistive technology and are contained within a stainless steel casing. Supplied with traceable serial number and calibration certificate.
Accuracy <0.5% FS
1mWG to 10mWG pressure range
Stainless Steel Casing
Reverse polarity protection
1mWG to 10mWG pressure range
Stainless Steel Casing
Reverse polarity protection
規格
Attribute | Value |
---|---|
Device Type | Pressure |
Mounting Type | Cable |
Switch Output | 0.5-4.5V |
Body Material | Stainless Steel |
Cable Length | 15m |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Maximum DC Voltage | 32V |
Maximum Pressure | 50bar |
Series | ILLS |