Sensors
Light Curtains
Banner SLL Series Light Curtain, Sender & Receiver, 23mm Resolution
RS庫存編號:
182-9550
製造零件編號:
SLLP23-1120P88
製造商:
Banner
查看所有Light Curtains
當前暫無庫存,可於2024/10/25發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
原價 HK$36,727.81
您付款
HK$22,638.30
單位
每單位
1 +
HK$22,638.30
RS庫存編號:
182-9550
製造零件編號:
SLLP23-1120P88
製造商:
Banner
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet SLLP23-1120P88
相容
符合聲明
COO (Country of Origin):
US
The Banner SLL series light curtain sender and receiver has 23mm beam resolution and supply voltage of 24 V dc.
EDM
Fault Out
Fault Reset
Attribute
Value
Series
SLL
Beam Resolution
23mm
Component Type
Emitter, Receiver
SIL IEC 61508
3
PL EN ISO 13849-1
e
Protective Height
1120mm
Maximum Scanning Distance
12m
Maximum Response Time
18.4 ms
Supply Voltage
24 V dc
Height
45mm
Length
1.123m
Application
Area
Terminal Type
8-Pin Quick Disconnect
Width
36mm
Dimensions
1123 x 36 x 45 mm
Features
EDM, Fault Out and Amp, Fault Reset