Sensors
Light Curtains
Banner SLL Series Light Curtain, Sender & Receiver, 40mm Resolution
RS庫存編號:
182-9584
製造零件編號:
SLLP40-1680P88
製造商:
Banner
查看所有Light Curtains
當前暫無庫存,可於2024/11/22發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
原價 HK$49,215.70
您付款
HK$30,361.40
單位
每單位
1 +
HK$30,361.40
RS庫存編號:
182-9584
製造零件編號:
SLLP40-1680P88
製造商:
Banner
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet SLLP40-1680P88
相容
符合聲明
COO (Country of Origin):
US
The Banner SLL series light curtain sender and receiver has 40mm beam resolution and supply voltage of 24 V dc.
EDM
Fault Out
Fault Reset
Attribute
Value
Series
SLL
Beam Resolution
40mm
Component Type
Emitter, Receiver
SIL IEC 61508
3
PL EN ISO 13849-1
e
Protective Height
1680mm
Maximum Scanning Distance
12m
Maximum Response Time
15 ms
Length
1.682m
Height
45mm
Supply Voltage
24 V dc
Terminal Type
8-Pin Quick Disconnect
Dimensions
1682 x 36 x 45 mm
Application
Area
Width
36mm
Features
EDM, Fault Out and Amp, Fault Reset