"Infrared protected field is generated LED indicator for status information Optical synchronisation of transmitters and receivers Aluminium alloy housing Die-cast zinc end caps Shock resistance "
Attribute
Value
Series
PSEN opII4H
Beam Resolution
30mm
Component Type
Receiver, Transmitter
Safety Type
4
PL EN ISO 13849-1
e
Protective Height
1500mm
Minimum Scanning Distance
0.2m
Maximum Scanning Distance
18m
Maximum Response Time
22.3 ms
Supply Voltage
24 V dc
Length
35mm
Application
Industrial
Terminal Type
5-Pin M12 Connector
Width
40mm
Features
Infrared Protected Field is Generated, Led Indicator for Status Information, Optical Synchronisation of Transmitters and Receivers, Aluminium Alloy Housing, Die-Cast Zinc End Caps