The Omron F3S-TGR-CL series light curtain is a finger protection safety sensor. This is a sender and receiver component type with 2 beams and 14mm resolution. The light curtain is made with a painted aluminium case, acrylic Lexan front window, ABS cap, and cold rolled steel mounting brackets . It is simple to wire, mount and configure since all models in the finger. The curtain is available in Type 2 (PL c) with integrated safety control functions selectable via built-in dip-switches.
Features and Benefits
Protective height of 150mm
Maximum operating range 6m and 14m respectively
Advanced models for muting, blanking, pre-reset and cyclic operation (selectable via built-in dip-switches) Muting lamp integrated Long range active/active system Sensing distance ranges from 0.2m to 6m (14mm) M12 Connector terminal type
Certifications
EN61496-1 ISO13849 IP65 rated
Attribute
Value
Series
F3S-TGR-CL
Beam Resolution
14mm
Component Type
Receiver, Sender
Safety Type
2
PL EN ISO 13849-1
c
Number of Beams
2
Protective Height
150mm
Minimum Scanning Distance
0.2m
Maximum Scanning Distance
6m
Maximum Response Time
103 ms
Length
217mm
Supply Voltage
24 V dc
Height
48mm
Application
Finger
Dimensions
217 x 37 x 48 mm
Terminal Type
M12 Connector
Features
Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function