Banner SX5 Series Laser Scanner Safety Laser Scanners, 5.5m Max Range

小計(1 件)*

HK$41,041.62

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$41,041.62

* 參考價格

RS庫存編號:
294-406
製造零件編號:
SX5-B6
製造商:
Banner
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Banner

Series

SX5

Component Type

Safety Laser Scanners

Minimum Scanning Distance

0.05m

Maximum Scanning Distance

5.5m

COO (Country of Origin):
IT
The Banner Series Safety Laser Scanner, standalone with a replaceable window, provides flexible safety solutions with six configurable safety zone sets. It offers a protective field range from 0.05 m to 5.5 m, making it ideal for safeguarding areas in industrial environments. The standalone design ensures easy integration, and the replaceable window adds convenience for maintenance.

Safety Outputs

相关链接