SICK TiM3xx Series TiM Laser Scanner

小計(1 件)*

HK$9,357.40

Add to Basket
選擇或輸入數量
庫存資訊目前無法查詢
單位
每單位
1 +HK$9,357.40

* 參考價格

RS庫存編號:
201-7901
製造零件編號:
TIM310-1130000 / 1056550
製造商:
SICK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SICK

Range

TiM

Series

TiM3xx

COO (Country of Origin):
MY
The Sick TiM3xx is a 2D LiDAR sensor with a 12-pin, M12 male connector. The aperture angle is 270° horizontal and 1° angular resolution. It has an infrared light source up to 850 nm. The LiDAR sensor can detect almost any object. It consumes typically 4 W power and 16 W with 4 maximum loaded digital outputs. It can be used in any indoor application.

Protection class: III (IEC 61140:2016-1)
Enclosure rating: IP65 (IEC 60529:1989+AMD1:1999+AMD2:2013)
Laser class: 1 (IEC 60825-1:2014) EN 60825-1:2014

相关链接