SICK LMS1xx Series 2D LIDAR SENSORS Laser Scanner LIDAR Sensor, 20m Max Range

小計(1 件)*

HK$51,973.03

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$51,973.03

* 參考價格

RS庫存編號:
284-9242
製造零件編號:
LMS111-10100 / 1041114
製造商:
SICK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SICK

Range

2D LIDAR SENSORS

Series

LMS1xx

Component Type

LIDAR Sensor

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

20m

Maximum Response Time

20 ms

Terminal Type

M12 Connector

Dimensions

105 x 102 x 162 mm

Product Length

162mm

Height

102mm

Width

105mm

Application

Indoor

Length

162mm

COO (Country of Origin):
DE

Overview


The 2D LiDAR sensors LMS1xx offer a working range spanning from 0.5 m to 20 m, featuring a wide aperture angle of 270°. Housed in IP67-rated enclosures and available in a grey color (RAL 7032), these sensors are suitable for various environmental conditions. They support integrated applications such as field evaluation with flexible fields and are equipped with a convenient 1 x M12 round connector for easy connectivity. Operating at scanning frequencies ranging from 25 Hz to 50 Hz, they provide reliable performance for diverse applications. The LMS1xx 2D LiDAR sensors are an integral part of SICK's comprehensive portfolio of 2D laser scanners, offering a cost-effective and efficient solution suitable for both indoor and outdoor applications. Available in various configurations, these sensors cater to a wide range of sensing requirements and application software needs.

Additionally, SICK provides several security versions to accommodate diverse application scenarios. Characterized by their compact design, lightweight, and innovative features, the LMS1xx scanners stand out in the market. Notably, the incorporation of multi-echo technology enhances sensor availability in outdoor environments and facilitates installation behind glass, further expanding their utility and versatility.

At a glance


Efficient and cost-effective 2D LiDAR sensors for measuring ranges of up to 50 m
Outstanding performance whatever the weather, thanks to multi-echo technology and intelligent algorithms
Rugged, compact housing with enclosure rating up to IP 67, integrated heating, and a temperature range of –40 °C to +60 °C
Variants for security applications with relay outputs and VdS certification available
Measurement data output via Ethernet interface in real time
Number of digital outputs can be expanded via external CAN modules

Your Benefit


Straightforward integration and mounting due to compact design
Low purchase and operating costs: One device monitors areas of over 5,500 m2 in size
Product family with many variants, which also provide solutions for demanding and specialized applications
Extended filter options significantly reduce measurement errors caused by conditions such as fog, rain or snow
Optional CAN I/O module increases number of digital outputs for greater application flexibility
Ethernet interface makes for easy implementation and remote maintenance

Applications


Navigation and anti-collision sensor for automated guided systems, freely navigating vehicles and robots
Anti-collision for vehicles and cranes, even in harsh environments
Traffic applications through quick triggering, vehicle detection and profiling
Obje

Note


相关链接