小計(1 件)*
HK$7,062.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年5月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,062.60 |
* 參考價格
- RS庫存編號:
- 285-2253
- 製造零件編號:
- PLG3-270F431
- 製造商:
- SICK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SICK | |
| Product Type | Light Grid | |
| Beam Separation | 30mm | |
| Light Source | LED | |
| Length | 349.8mm | |
| Width | 19.2mm | |
| Depth | 36.6mm | |
| Series | PLG3 | |
| IP Rating | IP54 | |
| Standards/Approvals | EN 60947-5-2, DIN EN 60068-2-29, IEC 68-2-6 | |
| 選取全部 | ||
|---|---|---|
品牌 SICK | ||
Product Type Light Grid | ||
Beam Separation 30mm | ||
Light Source LED | ||
Length 349.8mm | ||
Width 19.2mm | ||
Depth 36.6mm | ||
Series PLG3 | ||
IP Rating IP54 | ||
Standards/Approvals EN 60947-5-2, DIN EN 60068-2-29, IEC 68-2-6 | ||
- COO (Country of Origin):
- DE
Overview
The SICK automation light grids can be used in a number of solutions, such as detecting and counting irregularly shaped objects, people and vehicles, and checking for presence and pallet overhang detection. The tasks are so versatile that one light grid cannot fulfil the requirements of every application. Light grids from SICK offer multiple ranges, heights, sizes, orientations, and resolutions which simplify integration through high flexibility and performance. Using sensors for order picking has become standard in the automotive and logistics industries. Using the PLG automation light grid for order picking offers significant advantages over conventional, manual order picking technology.
The PLG is mounted at each storage bay and has an integrated job LED to display pick position. The PLGs single-sided reflector strip saves space in the bin and reduces damage and installation costs.
At a glance
360° visible job LED
Scanning range up to 2 m
Flexible monitoring heights from 120 mm to 420 mm
Immune to reflected and ambient light
Switchable job LED: permanently lit or flashing
Optically confirms correct access
Your Benefit
The integrated job LED reduces the order pickers search time
Low mounting costs thanks to the clever mounting concept
High availability thanks to an integrated polarizing filter
Robust aluminium housing ensures that sensor damage is kept to a minimum and helps save on repair costs
Reflective tape on the sensor cuts out additional mounting and cabling costs
Applications
Factory automation applications:
Worker guidance with pick to light
Identifying work piece carriers
Worker guidance at a small component shelf
Screw gun guidance and monitoring screw in depth
Worker guidance using pick to light grids
Logistics automatio