- RS庫存編號:
- 908-8920
- 製造零件編號:
- GGBL4050S
- 製造商:
- Schneider Electric
- RS庫存編號:
- 908-8920
- 製造零件編號:
- GGBL4050S
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Lisse 1 Gang Cooker Connection Units
This 1 gang cooker connection unit is part of the Schneider Electric Lisse range of plastic moulded units. It is rated at 50A 230V AC and finished in matt white for a contemporary modern looking style. Made of a durable high-quality Urea with antimicrobial properties. The soft rounded edges are complimented with screw caps, which give it a sleek look.
Features and Benefits
Stylish modern design
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects
Standards
Protection Rating: IP20
BS 5733
BS 5733
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.
規格
Attribute | Value |
---|---|
Colour | White |
Number of Gangs | 1 |
Height | 87mm |
Width | 87mm |
Series | Lisse |
Better World Verification | Green Premium |
Better World Product | Yes |