- RS庫存編號:
- 246-2925
- 製造零件編號:
- 2CLA621000N1656
- 製造商:
- ABB
此產品已停售
- RS庫存編號:
- 246-2925
- 製造零件編號:
- 2CLA621000N1656
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
The ABB AMD121944-AG switch has 1-gang, intermediate. It is a premium rocker size switch. The rated voltage is 250 Vac and rated current is 10A.
Flush mounted switch, with IP20 degree of protection
Operating temperature range is from -5°C to 35°C
Operating temperature range is from -5°C to 35°C
規格
Attribute | Value |
---|---|
Number of Gangs | 1 |
IP Rating | IP20 |
Number of Poles | 1 |
Current Rating | 10A |
Colour | Gold |
Mount Type | Flush |
Series | AMD |
Voltage Rating | 250V |
Range | Millenium |
Faceplate Depth | 122mm |
Minimum Box Depth | 122mm |
Height | 91mm |