服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Lighting Components
Lighting Ballasts
Philips Lighting 90 W Electromagnetic SOX Lighting Ballast, 240 V
RS庫存編號:
204-4163
製造零件編號:
913650080526
製造商:
Philips Lighting
查看所有Lighting Ballasts
此產品已停售
RS庫存編號:
204-4163
製造零件編號:
913650080526
製造商:
Philips Lighting
產品概覽和技術數據資料表
法例與合規
規格
Datasheet - 913650080526
相容
符合聲明
COO (Country of Origin):
PL
Attribute
Value
Wattage
90 W
Ballast Type
Electromagnetic
Supported Lamp Shape
HDI
Supported Lamp Type
SOX
Voltage Rating
240 V
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+130°C