AIRAM 1W Lighting Controller Sensor, Twilight, Wall Mount, 230 V
- RS庫存編號:
- 223-4417
- 製造零件編號:
- 4116494
- 製造商:
- AIRAM
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 223-4417
- 製造零件編號:
- 4116494
- 製造商:
- AIRAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | AIRAM | |
| Controller Type | Sensor | |
| Sensor Type | Twilight | |
| Voltage Rating | 230 V | |
| Mount Type | Wall | |
| Output Power | 1W | |
| Power Consumption | 1W | |
| 選取全部 | ||
|---|---|---|
品牌 AIRAM | ||
Controller Type Sensor | ||
Sensor Type Twilight | ||
Voltage Rating 230 V | ||
Mount Type Wall | ||
Output Power 1W | ||
Power Consumption 1W | ||
- COO (Country of Origin):
- CN
The AIRAM 1W power LED night light has low energy consumption and long life socket night light and its colour temperature is 2900K. It used twilight sensor which automatic switch, turns on in the evening and turns off in the morning.
Pack of 5/20
1W - 14lm not interchangeable
On-Off switch
1W - 14lm not interchangeable
On-Off switch