可享批量折扣
小計(1 件)*
HK$102.86
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年5月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$102.86 |
| 10 - 24 | HK$94.67 |
| 25 + | HK$85.37 |
* 參考價格
- RS庫存編號:
- 285-837
- 製造零件編號:
- SMB312S
- 製造商:
- Banner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Banner | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Banner | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals RoHS | ||
The Banner Industrial Automation Side Mounting Bracket is crafted from stainless steel and features a 2-axis design, allowing for flexible positioning and precise adjustments. Its durable construction ensures long-term performance in demanding industrial environments, offering reliable support for side-mounted sensors or devices.
Material is stainless steel
相关链接
- Banner Lighting Mounting Bracket
- Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- LED2WORK Lighting Mounting Bracket
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter