- RS庫存編號:
- 190-6962
- 製造零件編號:
- MAX1487EESA+
- 製造商:
- Maxim Integrated
70 現貨庫存,可於3工作日發貨。
單價 个(每托盘 5 )
HK$54.122
單位 | Per unit | Per Pack* |
5 + | HK$54.122 | HK$270.61 |
* 參考價格 |
- RS庫存編號:
- 190-6962
- 製造零件編號:
- MAX1487EESA+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
For Fault-Tolerant Applications:
MAX3430: ±80V Fault-Protected, Fail-Safe, 1/4- Unit Load, +3.3V MAX3080-MAX3089: Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited Transceivers
For Space-Constrained Applications:
MAX3460-MAX3464: +5V, Fail-Safe, 20Mbps, Profibus Transceivers MAX3362: +3.3V, High-Speed Transceiver in a SOT23 Package MAX3280E-MAX3284E: ±15kV ESD-Protected, 52Mbps, +3V to +5.5V, SOT23 True Fail-Safe Receivers MAX3030E-MAX3033E: ±15kV ESD-Protected, +3.3V, quad transmitters
For Multiple Transceiver Applications:
MAX3293/MAX3294/MAX3295: 20Mbps, +3.3V, SOT23 Transmitters
For Fail-Safe Applications:
MAX3440E-MAX3444E: ±15kV ESD-Protected, ±60V Fault-Protected, 10Mbps
For Low-Voltage Applications:
MAX3483E/MAX3485E/MAX3486E/MAX3488E/ MAX3490E/MAX3491E: +3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited, True Transceivers
Applications/Uses
Industrial-Control Local Area Networks
Level Translators
Transceivers for EMI-Sensitive Applications
MAX3430: ±80V Fault-Protected, Fail-Safe, 1/4- Unit Load, +3.3V MAX3080-MAX3089: Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited Transceivers
For Space-Constrained Applications:
MAX3460-MAX3464: +5V, Fail-Safe, 20Mbps, Profibus Transceivers MAX3362: +3.3V, High-Speed Transceiver in a SOT23 Package MAX3280E-MAX3284E: ±15kV ESD-Protected, 52Mbps, +3V to +5.5V, SOT23 True Fail-Safe Receivers MAX3030E-MAX3033E: ±15kV ESD-Protected, +3.3V, quad transmitters
For Multiple Transceiver Applications:
MAX3293/MAX3294/MAX3295: 20Mbps, +3.3V, SOT23 Transmitters
For Fail-Safe Applications:
MAX3440E-MAX3444E: ±15kV ESD-Protected, ±60V Fault-Protected, 10Mbps
For Low-Voltage Applications:
MAX3483E/MAX3485E/MAX3486E/MAX3488E/ MAX3490E/MAX3491E: +3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited, True Transceivers
Applications/Uses
Industrial-Control Local Area Networks
Level Translators
Transceivers for EMI-Sensitive Applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 (RS-485/RS-422) |
Package Type | SOIC |