- RS庫存編號:
- 756-2924
- 製造零件編號:
- TC74HC366AP(F)
- 製造商:
- Toshiba
此產品已停售
- RS庫存編號:
- 756-2924
- 製造零件編號:
- TC74HC366AP(F)
- 製造商:
- Toshiba
法例與合規
產品詳細資訊
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
規格
Attribute | Value |
---|---|
Logic Family | 74HC |
Logic Function | Buffer |
Number of Channels per Chip | 6 |
Output Type | 3 State |
Polarity | Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum High Level Output Current | 35mA |
Maximum Low Level Output Current | -35mA |
Maximum Propagation Delay Time @ Maximum CL | 165ns |
Dimensions | 19.75 x 6.4 x 3.5mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 6 V |
Propagation Delay Test Condition | 150pF |