Linear Motion
Linear Bearing Units
Bosch Rexroth Bearing Unit R103761220, R1037
RS庫存編號:
161-2565
製造零件編號:
R103761220
製造商:
Bosch Rexroth
查看所有Linear Bearing Units
2 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$763.02
單位
每單位
1 +
HK$763.02
RS庫存編號:
161-2565
製造零件編號:
R103761220
製造商:
Bosch Rexroth
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
不適用
符合聲明
For long guides requiring shaft support and a high level of rigidity.
Lightweight precision housing (Aluminium)
Super Linear Bushing A with self-alignment feature
Secured by grooved taper pin
External seals
Relubricatable
Attribute
Value
Bearing Inside Diameter
12mm
Bearing Outside Diameter
22mm
Bearing Unit Type
Linear Ball Bearing Unit
Housing Dimensions
39 x 43 x 28mm
Dynamic Load Rating
1060N
Static Load Rating
510N
Housing Width
43mm
Housing Height
28mm
Housing Length
39mm
Series
R1037