Linear Motion
Linear Bearing Units
Pacific Bearing Unit PM16C
RS庫存編號:
217-9798
製造零件編號:
PM16C
製造商:
Pacific
查看所有Linear Bearing Units
7 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$513.50
單位
每單位
1 - 5
HK$513.50
6 - 11
HK$494.80
12 +
HK$485.50
RS庫存編號:
217-9798
製造零件編號:
PM16C
製造商:
Pacific
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
不適用
符合聲明
COO (Country of Origin):
US
Linear Bushing Units - Closed
Self Lubricating Bush - Frelon
Frelon liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.
Attribute
Value
Bearing Inside Diameter
16mm
Bearing Unit Type
Pillow Block Bearing Unit
Housing Dimensions
43 x 53 x 42mm
Static Load Rating
11870N
Housing Width
53mm
Housing Height
42mm
Housing Length
43mm