Linear Motion
Linear Bearing Units
Pacific Bearing Unit PMN16C
RS庫存編號:
217-9849
製造零件編號:
PMN16C
製造商:
Pacific
查看所有Linear Bearing Units
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$680.37
單位
每單位
1 - 5
HK$680.37
6 - 11
HK$649.44
12 +
HK$628.83
RS庫存編號:
217-9849
製造零件編號:
PMN16C
製造商:
Pacific
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
不適用
符合聲明
COO (Country of Origin):
US
Linear Bushing Units - Open
Self Lubricating Bush - Frelon
Frelon liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.
Attribute
Value
Bearing Inside Diameter
16mm
Bearing Unit Type
Pillow Block Bearing Unit
Housing Dimensions
43 x 53 x 35mm
Static Load Rating
11870N
Housing Width
53mm
Housing Height
35mm
Housing Length
43mm