- RS庫存編號:
- 311-1800
- 製造零件編號:
- GDL-FD15-0200X0A-000-0000
- 製造商:
- Parker Origa
- RS庫存編號:
- 311-1800
- 製造零件編號:
- GDL-FD15-0200X0A-000-0000
- 製造商:
- Parker Origa
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Rails
Note
Carriages sold separately
Guides & Rails, Aluminium - Parker Origa
Lightweight aluminium carriage construction reduces moving masses and allows increased travel speeds
Designed to carry medium weight loads up to 10m/s on needle bearings which run on ground steel tracks secured into aluminium profile rails
Designed to carry medium weight loads up to 10m/s on needle bearings which run on ground steel tracks secured into aluminium profile rails
規格
Attribute | Value |
---|---|
Rail Width | 15mm |
Rail Length | 200mm |
Manufacturer Series | GDL |
Material | Anodised Aluminium |
Dynamic Load Rating | 3400N |
Static Load Rating | 4200N |