- RS庫存編號:
- 172-1199
- 製造零件編號:
- GW30
- 製造商:
- INA
- RS庫存編號:
- 172-1199
- 製造零件編號:
- GW30
- 製造商:
- INA
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Shaft support blocks are used to support shafts and locate the ends of the shaft.
They are suitable for all the solid and hollow shafts in this catalogue.
They are made from either an aluminium alloy or pressure diecast zinc.
Series GWA is identical in design to series GW but is suitable for larger fixing screws.
Depending on the series, the shaft support blocks have through holes or threaded holes.
They are suitable for all the solid and hollow shafts in this catalogue.
They are made from either an aluminium alloy or pressure diecast zinc.
Series GWA is identical in design to series GW but is suitable for larger fixing screws.
Depending on the series, the shaft support blocks have through holes or threaded holes.
規格
Attribute | Value |
---|---|
Type | Linear Ball Bearing Block |
Dimensions | 28 x 84 x 68mm |
Housing Width | 84mm |
Housing Length | 28mm |
Housing Height | 68mm |