IKO Nippon Thompson, BSP7-40SL Stainless Steel Linear Slides, 23mm Stroke Length
- RS庫存編號:
- 199-9785
- 製造零件編號:
- BSP7-40SL
- 製造商:
- IKO Nippon Thompson
可享批量折扣
小計(1 件)*
HK$469.70
訂單超過 HK$250.00 免費送貨
有庫存
- 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$469.70 |
| 5 - 9 | HK$450.90 |
| 10 + | HK$441.50 |
* 參考價格
- RS庫存編號:
- 199-9785
- 製造零件編號:
- BSP7-40SL
- 製造商:
- IKO Nippon Thompson
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | IKO Nippon Thompson | |
| Stroke Length | 23mm | |
| Rail Length | 40mm | |
| Carriage Width | 7mm | |
| Rail Width | 7mm | |
| Manufacturer Series | BSP | |
| Carriage Length | 40mm | |
| Rail Material | Stainless Steel | |
| 選取全部 | ||
|---|---|---|
品牌 IKO Nippon Thompson | ||
Stroke Length 23mm | ||
Rail Length 40mm | ||
Carriage Width 7mm | ||
Rail Width 7mm | ||
Manufacturer Series BSP | ||
Carriage Length 40mm | ||
Rail Material Stainless Steel | ||
- COO (Country of Origin):
- JP
The Iko Nippon Thompson 4x7x45mm precision linear slide unit. In this the track portion and mounting surface integrated and made into a rolling guide by precisely moulding a stainless steel plate into a U shape. Since high performance and quality can be stable . Stainless steel used for all steel component so they are suitable for a cleanroom environment.
High safety
Stable performance
Light weight and compact
Quiet and smooth operation
Stable performance
Light weight and compact
Quiet and smooth operation
相关链接
- IKO Nippon Thompson 18mm Stroke Length
- IKO Nippon Thompson 9mm Stroke Length
- IKO Nippon Thompson 9mm Stroke Length
- IKO Nippon Thompson 40mm Stroke Length
- IKO Nippon Thompson 45mm Stroke Length
- IKO Nippon Thompson 40mm Stroke Length
- IKO Nippon Thompson 38mm Stroke Length
- IKO Nippon Thompson 35mm Stroke Length