- RS庫存編號:
- 144-1329
- 製造零件編號:
- 53749-80
- 製造商:
- Deltrol
- RS庫存編號:
- 144-1329
- 製造零件編號:
- 53749-80
- 製造商:
- Deltrol
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Deltrol D30 Series D Frame Solenoid
Deltrol D30 series two position D-frame solenoids utilise a 2 piece "D" shaped frame wrapped around the coil.
Features and Benefits
Class F encapsulated coils
UL certification
8.5 W continuous duty cycle
Pull operation
規格
Attribute | Value |
---|---|
Power Consumption | 8.5 W |
Supply Voltage | 6 V dc |
Maximum Pull Force | 110oz |
Holding Force | 6 (Stroke oz @0.5 in) |
Plunger Diameter | 11.1mm |
Product Height | 34.9mm |
Product Width | 52mm |
Product Depth | 30.9mm |
Dimensions | 34.9 x 52 x 30.9 mm |
Coil Resistance | 4.27Ω |