可享批量折扣
小計(1 件)*
HK$841.30
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$841.30 |
| 5 + | HK$692.40 |
* 參考價格
- RS庫存編號:
- 239-4745
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Number of Doors | 1 | |
| Product Type | Locker | |
| External Height | 305mm | |
| External Width | 305mm | |
| External Depth | 305mm | |
| Ventilated | No | |
| Colour | Grey | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Number of Doors 1 | ||
Product Type Locker | ||
External Height 305mm | ||
External Width 305mm | ||
External Depth 305mm | ||
Ventilated No | ||
Colour Grey | ||
Standards/Approvals No | ||
豁免
RS PRO 1 Door Grey Locker, 305 mm x 305 mm x 305 mm
The RS PRO modular cube locker is a portable solution for storing small items. It's stackable and compact, making it a great option when you have limited floor space for storage.
Its doors are made of strong steel and fitted with cam locks and semi-concealed hinges to protect against vandalism or forced entry. It features a plastic plate on the door for use as a name card holder. The locker also comes with pre-drilled holes so you can fasten multiple lockers together securely. Its contact surfaces are coated with an anti-bacterial finish that reduces levels of harmful bacteria by up to 99.9%.
As part of our RS PRO range, this product has been tested for durability. It's ideal for institutions like schools and factories as it can withstand robust use.
Features and Benefits
• Grey colour
• Dimensions of 305 (height) x 305 (width) x 305 mm (depth)
• One door
相关链接
- RS PRO 1 Door Red Locker, 305 mm x 305 mm x 305 mm
- RS PRO 1 Door Steel Grey Storage Locker, 1800 mm x 600 mm x 600 mm
- RS PRO 2 Door Steel Grey Locker, 1800 mm x 300 mm x 450 mm
- RS PRO 1 Door Steel Light Grey Locker, 380 mm x 380 mm x 380 mm
- RS PRO 2 Door Steel Dark Grey Locker, 1800 mm x 450 mm x 450 mm
- RS PRO 1 Door Steel Light Grey Locker, 1800 mm x 300 mm x 450 mm
- RS PRO 1 Door Steel Light Grey Locker, 450 mm x 450 mm x 450 mm
- RS PRO 4 Door Steel Light Grey Locker, 1800 mm x 300 mm x 380 mm