可享批量折扣
查看批量定價選項小計(1 件)*
HK$52.30
訂單超過 HK$250.00 免費送貨
有庫存
- 159 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$52.30 |
| 5 - 9 | HK$51.10 |
| 10 - 14 | HK$49.60 |
| 15 + | HK$48.50 |
* 參考價格
- RS庫存編號:
- 228-9339
- 製造零件編號:
- 2466000
- 製造商:
- Rittal
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rittal | |
| Product Type | Lock Insert | |
| Handle Length | 27mm | |
| Material | Die Cast Zinc | |
| Colour | Silver | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Rittal | ||
Product Type Lock Insert | ||
Handle Length 27mm | ||
Material Die Cast Zinc | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Rittal Lock Insert, 3mm Double-Bit Type, 27mm Length - SZ Series - 2466000
Need an added layer of security for your industrial cabinets and enclosures? Keep your assets safe with this lock insert from Rittal. Its die-cast zinc material is resistant to corrosion and impact for use in heavy-duty environments. This product fits handles in the AX and Ergoform-S series, making it a versatile choice.
Features & Benefits
• Light weight of 0.02kg means it will place minimal strain on your setup
• Compact length of 27mm to add minimal bulk to your enclosure
Applications
• Warehouses
• Manufacturing facilities
• Storage units
• Security systems
What type of lock insert is this?
This lock insert is a double-bit type, which means it needs a two-sided key to open. Locks like this can be difficult to break, so you can use them to limit access to cabinets and doors.
相关链接
- Rittal Silver Die Cast Zinc Lock Insert
- Rittal Silver Die Cast Zinc Lock Insert, Comfort Handle Ax Mini-Comfort Handle Ax Ergoform-S Handle Standard Ergoform-S
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
- Rittal Silver Polyamide Lock Insert
- Rittal Grey Die Cast Zinc Locking Handle, Flush
- Rittal Die Cast Zinc Locking Handle, T-Handle
- Rittal Grey Die Cast Zinc Locking Handle, Swing
- Rittal Silver Lock Insert, Mini Handle