- RS庫存編號:
- 145-5920
- 製造零件編號:
- SN74LS33N
- 製造商:
- Texas Instruments
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 毎管:25 个
HK$12.841
單位 | Per unit | Per Tube* |
25 - 100 | HK$12.841 | HK$321.025 |
125 + | HK$11.556 | HK$288.90 |
* 參考價格 |
- RS庫存編號:
- 145-5920
- 製造零件編號:
- SN74LS33N
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
74LS Family Logic Gates, Texas Instruments
Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LS Family
規格
Attribute | Value |
---|---|
Logic Function | NOR |
Mounting Type | Through Hole |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | LS |
Maximum Operating Supply Voltage | 5.25 V |
Maximum High Level Output Current | -0.25mA |
Maximum Propagation Delay Time @ Maximum CL | 32 ns @ 5 V |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Low Level Output Current | 24mA |
Height | 4.57mm |
Width | 6.35mm |
Minimum Operating Temperature | 0 °C |
Dimensions | 19.3 x 6.35 x 4.57mm |
Propagation Delay Test Condition | 45pF |
Length | 19.3mm |
Maximum Operating Temperature | +70 °C |
Output Type | Open Collector |