- RS庫存編號:
- 171-3373
- 製造零件編號:
- 74HC02D
- 製造商:
- Toshiba
當前暫無庫存,可於2024/10/1發貨,3 工作日送達。
已增加
單價 个(每带 2500 )
HK$7.895
單位 | Per unit | Per Reel* |
2500 - 10000 | HK$7.895 | HK$19,737.50 |
12500 + | HK$7.737 | HK$19,342.50 |
* 參考價格 |
- RS庫存編號:
- 171-3373
- 製造零件編號:
- 74HC02D
- 製造商:
- Toshiba
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The 74HC02D is a high speed CMOS 2-INPUT NAND SCHMITT TRIGGER GATE fabricated with silicon gateC2MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the 74HC00D but the inputs have 25% VCC hysteresis and with its schmitt trigger inputs, the 74HC132D can be used as a line receiver for slow input signals. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
High speed: tpd = 6 ns (typ.) at VCC = 5 V
Low power dissipation: ICC = 1.0 μA (max) Ta = 25
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V, Quad 2-Input NOR Gate
Low power dissipation: ICC = 1.0 μA (max) Ta = 25
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V, Quad 2-Input NOR Gate
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Logic Function | NOR |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | 74HC |
Maximum Operating Supply Voltage | 6 V |
Maximum High Level Output Current | -5.2mA |
Maximum Propagation Delay Time @ Maximum CL | 95 ns @ 50 pF |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 5.2mA |
Width | 3.9mm |
Height | 1.38mm |
Length | 8.95mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 8.95 x 3.9 x 1.38mm |
Output Type | Buffer, CMOS |