服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Logic Gates
Toshiba TC4S11F(TE85L,F) 2-Input NAND Logic Gate, 5-Pin SSOP
RS庫存編號:
639-6048
製造零件編號:
TC4S11F(F)
製造商:
Toshiba
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Logic Gates
此產品已停售
RS庫存編號:
639-6048
製造零件編號:
TC4S11F(F)
製造商:
Toshiba
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Logic,L-MOS,Standard,SMV
相容
符合聲明
COO (Country of Origin):
JP
L-MOS Standard Speed Series, Toshiba
The Toshiba TC4S/4W Series is a family of Low-voltage One-Gate standard CMOS (L-MOS) logic devices.
Operating voltage 3V to 18V maximum
L-MOS Family Logic ICs
One-Gate Logic (L-MOS)
Attribute
Value
Logic Function
NAND
Mounting Type
Surface Mount
Number of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SSOP
Pin Count
5
Logic Family
4000
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4mA
Maximum Propagation Delay Time @ Maximum CL
100 ns @ 10 V, 200 ns @ 5 V, 80 ns @ 15 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4mA
Dimensions
2.9 x 1.6 x 1.1mm
Maximum Operating Temperature
+85 °C
Length
2.9mm
Width
1.6mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Height
1.1mm