Logic ICs
Logic Gates
onsemi MC74HC1G32DTT1G 2-Input OR Logic Gate, 5-Pin TSOP
RS庫存編號:
806-1491
製造零件編號:
MC74HC1G32DTT1G
製造商:
onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Logic Gates
當前暫無庫存,可於2024/11/11發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$0.988
單位
每單位
Per Tape*
100 - 700
HK$0.988
HK$98.80
800 - 1400
HK$0.963
HK$96.30
1500 +
HK$0.949
HK$94.90
* 參考價格
包裝方式:
標準包裝
行業包裝
RS庫存編號:
806-1491
製造零件編號:
MC74HC1G32DTT1G
製造商:
onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
ESD Control Selection Guide V1
相容
符合聲明
74HC1G Family, ON Semiconductor
Space-saving single-gate devices from the ON Semiconductor 74HC CMOS logic family.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Attribute
Value
Logic Function
OR
Mounting Type
Surface Mount
Number of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
TSOP
Pin Count
5
Logic Family
HC
Input Type
CMOS
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-2.6mA
Maximum Propagation Delay Time @ Maximum CL
155ns
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
2.6mA
Minimum Operating Temperature
-55 °C
Dimensions
3 x 1.5 x 1mm
Width
1.5mm
Propagation Delay Test Condition
50pF
Height
1mm
Output Type
CMOS
Length
3mm
Maximum Operating Temperature
+125 °C