80 W LED High Bay Lighting
- RS庫存編號:
- 288-9762
- 製造零件編號:
- 39733
- 製造商:
- Sylvania
當前暫無庫存,可於2024/7/19發貨,3 工作日送達。
單價 个
HK$4,169.88
單位 | 每單位 |
---|---|
1 + | HK$4,169.88 |
- RS庫存編號:
- 288-9762
- 製造零件編號:
- 39733
- 製造商:
- Sylvania
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Sylvania highbay light offers an impressive 13000 lumens with a 163 Lm/W efficacy, making it perfect for logistics and industrial applications. With a sleek black aluminium housing, 4000K colour temperature, and 85° beam angle, this LED light is dimmable and IP65 rated for durability. The product has a five-year warranty, ensuring long-lasting performance.
Integrated LED highbay with 13000 lumens and 163 Lm/W efficacy
80W power consumption and 4000K colour temperature for bright, neutral white light
IP65 and IK08 rated for durability and impact resistance
Long lifespan of 92,000 hours with low flickering rate for consistent illumination
80W power consumption and 4000K colour temperature for bright, neutral white light
IP65 and IK08 rated for durability and impact resistance
Long lifespan of 92,000 hours with low flickering rate for consistent illumination
規格
Attribute | Value |
---|---|
Type | High Bay |
Lamp Type | LED |
Wattage | 80 W |
Voltage Rating | 220.0 - 240.0 V |
Luminosity | 13000 lm |
Dimmable | Yes |