- RS庫存編號:
- 651-3704
- 製造零件編號:
- LM2936HVBMA-3.3/NOPB
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 651-3704
- 製造零件編號:
- LM2936HVBMA-3.3/NOPB
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 3.0V to 3.9V, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
規格
Attribute | Value |
---|---|
Maximum Output Current | 50mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Line Regulation | 30 mV |
Accuracy | ±2% |
Load Regulation | 30 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 4.9 x 3.9 x 1.45mm |
Height | 1.45mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 60 V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 4 V |
Length | 4.9mm |
Width | 3.9mm |