- RS庫存編號:
- 124-5999
- 製造零件編號:
- 07660704894
- 製造商:
- English Abrasives
- RS庫存編號:
- 124-5999
- 製造零件編號:
- 07660704894
- 製造商:
- English Abrasives
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
English Abrasives Dismantling Lubricant
The English Abrasives 400ml PlusGas is a powerful and effective dismantling lubricant. This fluid frees all the corroded and rusted metal parts. It penetrates deep to break the grip of rust, scale, carbon, paint and gum. The dynamic viscosity of this lubricant is 1mPas at 20°C.
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
Trade Name | Plus Gas |
Lubricant Type | Kerosene |
Package Type | Aerosol |
Package Size | 400 ml |
Food Processing Safe | No |
Application | All Industries |
Type | Multipurpose Lubricant |