- RS庫存編號:
- 196-3751
- 製造零件編號:
- 15795
- 製造商:
- Rocol
- RS庫存編號:
- 196-3751
- 製造零件編號:
- 15795
- 製造商:
- Rocol
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
The Rocol FOODLUBE HI-POWER oils are high performance, combined hydraulic and airline lubricants compressor designed for most types of air compressors, hydraulic systems and airline lubricator bottles. This oils are highly thermally stable and are designed to give superior service life and can be used in food, pharmaceutical and other clean environments.
Minimum operating temperature -50°C
Maximum operating temperature +110°C
Base type is made of polyalphaolefin
This oil give high thermal stability providing longer fluid life with lower deposit
Maximum operating temperature +110°C
Base type is made of polyalphaolefin
This oil give high thermal stability providing longer fluid life with lower deposit
規格
Attribute | Value |
---|---|
Trade Name | Foodlube® Hi-Power 22 |
Lubricant Type | Polyalphaolefin |
Package Type | Lubricator |
Package Size | 20 L |
Food Processing Safe | Yes |
Category | Oil Based |
Application | All Industries |
Type | Multipurpose Lubricant |