- RS庫存編號:
- 206-5643
- 製造零件編號:
- 22265
- 製造商:
- Rocol
此產品已停售
- RS庫存編號:
- 206-5643
- 製造零件編號:
- 22265
- 製造商:
- Rocol
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
The Rocol's Chain guard 230 has high temperature, long life, EP chain and conveyor lubricant. The oil is formulated from a combination of synthetic ester and a special antioxidant package which ensures the highest performance in terms of thermal stability, low evaporation loss and minimal deposit formation. It has 20L of pack size.
Wide operating temperature range +10°C to +230°C
Compatible with most ester based fluid
Compatible with most ester based fluid
規格
Attribute | Value |
---|---|
Trade Name | Chainguard 230 |
Lubricant Type | Ester Blend |
Package Type | Can |
Package Size | 20 L |
Food Processing Safe | No |
Category | Lubricant |
Application | All Industries |
Type | Multipurpose Lubricant |