SKF Nipple for use with Nipple LAGD Series Lubricator, TLMR Series Lubricator, TLSD Series Lubricator
- RS庫存編號:
- 134-7580
- 製造零件編號:
- LAPN 1/4UNF
- 製造商:
- SKF
18 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$63.77
單位 | Per unit |
1 - 9 | HK$63.77 |
10 - 24 | HK$61.27 |
25 - 49 | HK$60.03 |
50 + | HK$58.76 |
- RS庫存編號:
- 134-7580
- 製造零件編號:
- LAPN 1/4UNF
- 製造商:
- SKF
法例與合規
產品詳細資訊
SKF Nipple For Single-Point Automatic Lubricators, G1/4 Thread, 21g Weight - LAPN 1/4UNF
Looking for a device to automatically transmit lubricant to moving parts of your equipment? Use this nipple from SKF. It's designed to work with single-point automatic lubricators in the LAGD, TLMR and TLSD series. You can use it for gas-driven and battery-powered lubricators, so it's a versatile option. The solid metal construction withstands corrosion and mechanical impact, giving you long-term performance in harsh environments. Thanks to its G1/4 thread, you can easily install this nipple on your conveyor and bearing systems without using complex tools.
Straight orientation makes it suitable for use in confined spaces
Internal thread for easy installation of lubricator
Internal thread for easy installation of lubricator
Applications
Lifts and escalators
Material handling equipment
Food processing plants
Material handling equipment
Food processing plants
How do I replace the lubricant cartridge attached to this nipple?
It's easy to replace the lubricant cartridge when it's empty. Simply unscrew it by hand and screw the new one on. The cartridges have a clear body so you can visually inspect their lubricant levels.
How do I maintain this nipple?
You can maintain this nipple by regularly cleaning it to prevent dust accumulation and ensuring it's tightly screwed to the cartridge to prevent leakage.
規格
Attribute | Value |
---|---|
For Use With | LAGD Series Lubricator, TLMR Series Lubricator, TLSD Series Lubricator |
Thread Size | 1/4 UNF, G1/4 |
Accessory Type | Nipple |