JAE, F1-R 0.5mm Pitch 41 Way 1 Row Straight Surface Mount LVDS Connector, Wire to Board, Solder Termination
- RS庫存編號:
- 547-152
- 製造零件編號:
- FI-RE41S-VF
- 製造商:
- JAE
此產品已停售
- RS庫存編號:
- 547-152
- 製造零件編號:
- FI-RE41S-VF
- 製造商:
- JAE
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
JAE FI-R Series 0.5 mm High-Speed PCB Receptacle Connector
FI-R series 0.5 mm PCB receptacle connectors designed to provide wire to board connections in applications that use high-speed digital serial transmissions. These FI-R connectors have been adopted as an industry standard for the LCD interface in high definition TVs. The design of these FI-R connectors is both compact and robust with a low profile height of just 3.8 mm. The shell of these FI-R receptacle connectors is made from tin plated stainless steel for shielding and grounding. Metal hold-downs on the connectors offer strong PCB retention. These FI-R socket connectors are available as vertical or right angle mounting
Features and Benefits
VESA standard connector for TV LCD interfaces
Compact and robust design
Low profile height of 3.8 mm
Stainless steel shell for grounding
Metal hold-downs for secure PCB retention
Compact and robust design
Low profile height of 3.8 mm
Stainless steel shell for grounding
Metal hold-downs for secure PCB retention
Applications
These FI-R series connectors are used in applications that use high-speed digital serial transmission such as LVDS, TMDS (HDMI) and PCI Express signals. Applications include high-speed internal video transmission in TVs, monitors, digital signage and other display related applications. These FI-R connectors can also be used in non-display applications that require a high signal integrity and EMI shielding. These applications include medical imaging and scanning devices, set-top boxes, base stations, copiers, fax machines and servers.
規格
Attribute | Value |
---|---|
Type | Wire to Board |
Number of Contacts | 41 |
Number of Rows | 1 |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Pitch | 0.5mm |
Contact Material | Copper Alloy |
Housing Colour | Black |
Housing Material | Polymer |
Termination Method | Solder |
Series | F1-R |