- RS庫存編號:
- 190-7292
- 製造零件編號:
- MAX9175EUB+
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 190-7292
- 製造零件編號:
- MAX9175EUB+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Maxim MAX9175 are 670MHz, low jitter, low skew 1:2 splitters ideal for protection switching, loopback, and clock and signal distribution. The device feature ultra low 1.0ps(RMS) random jitter (max) that ensures reliable operation in high-speed links that are highly sensitive to timing errors.
10 lead μMAX and thin QFN packages
-40°C to +85°C operating temperature range
-40°C to +85°C operating temperature range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Input Type | LVDS |
IC Type | Splitters IC |
Transmission Data Rate | 800Mbps |
Package Type | μMAX |
Pin Count | 8 |