- RS庫存編號:
- 382-1901
- 製造零件編號:
- 044-250
- 製造商:
- Smartscan
此產品已停售
- RS庫存編號:
- 382-1901
- 製造零件編號:
- 044-250
- 製造商:
- Smartscan
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Mirror Units and Mounting Stands
Two or three sides of a machine can be safeguarded with a single light curtain by using mirrors to deflect the infrared beams
The Smartscan mirror system consists of a floor mounting kit, mirror and a 1.8m high aluminium column for mounting the mirror. Each of these items need to be purchased separately
Mirror assembly slots onto the column and can be adjusted to the required height
Mounting stand enables the mirror unit to be rotated through 360° whilst allowing full adjustment in the vertical axis
Mirrors cause a reduction in optical efficiency, reducing the effective range of the light curtain, refer to the key characteristics table for guidance
The Smartscan mirror system consists of a floor mounting kit, mirror and a 1.8m high aluminium column for mounting the mirror. Each of these items need to be purchased separately
Mirror assembly slots onto the column and can be adjusted to the required height
Mounting stand enables the mirror unit to be rotated through 360° whilst allowing full adjustment in the vertical axis
Mirrors cause a reduction in optical efficiency, reducing the effective range of the light curtain, refer to the key characteristics table for guidance
Light Curtain
規格
Attribute | Value |
---|---|
Accessory Type | Mirror |
For Use With | 7000 Light Curtain |